Arrow Electronic Components Online
45220620230|3M|simage
45220620230|3M|limage
Connector Headers and PCB Receptacles

45220-620230

Conn Ejector Header HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tray

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Ejector Header
  • Gender
    HDR
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    0.75
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    5.33
  • Product Height (mm)
    7.21
  • Contact Plating Thickness
    (0.76/(1.27-3.81))um
  • Tail Length (mm)
    2.38
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources