Connector Headers and PCB Receptacles
45212-620230
Conn Ejector Header HDR 12 POS 1.27mm Solder ST Thru-Hole Tray
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
1.27
Maximum Current Rating (A)
0.75
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
20.32
Product Depth (mm)
5.33
Product Height (mm)
7.21
Mounting
Through Hole

