Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
Power and Control Cable
Wire Size (AWG)
14
Factory Cable Length (m)
100
Conductor Material
Bare Copper
Maximum Outer Diameter (mm)
4.1
Maximum Voltage Rating
750V
Insulation DC Resistance
0.2MOhm/km
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Insulation Color
Blue

