Arrow Electronic Components Online
45170|FLIR|simage
45170|FLIR|limage
Environmental Testers

45170

Environmental Meter Handheld 9V

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.80.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Environmental Meter
  • Style
    Handheld
  • Display Type
    LCD
  • Low Battery Indication
    Yes
  • Battery Voltage Rating (V)
    9
  • Product Weight (g)
    160
  • Dimensions (mm)
    156x60x33

Documentation and Resources

Datasheets
Design resources