Arrow Electronic Components Online
4516|ADAFRUIT|limage
4516|ADAFRUIT|simage
RF/Wireless Development Boards and Kits

4516

nRF52840 Bluetooth Development Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    nRF52840
  • Supported Device Technology
    Bluetooth
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    ADC/PWM/GPIO
  • Typical Output Power (dBm)
    8

Documentation and Resources

Datasheets
Design resources