Arrow Electronic Components Online
451461003|MOLEX|limage
451461003|MOLEX|simage
Reduced Price
Cable Assembly AC Power

451461003

Cable Assembly AC Power 0.3m Squba to Squba 10 to 10 POS M-M Crimp-Crimp 22AWG

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.3
  • Wire Size (AWG)
    22
  • Connector Type A
    Squba
  • Connector Type B
    Squba
  • Gender
    M-M
  • Contact Termination
    Crimp-Crimp
  • Number of Contacts
    10 to 10
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating (VAC)
    125V
  • Contact Material
    Copper Alloy
  • Contact Plating
    Matte Tin
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources