Reduced Price
Cable Assembly AC Power
451460403
Cable Assembly 0.3m Squba to Squba 4 to 4 POS M-M Crimp-Crimp 22AWG
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Length (m)
0.3
Wire Size (AWG)
22
Connector Type A
Squba
Connector Type B
Squba
Gender
M-M
Contact Termination
Crimp-Crimp
Number of Contacts
4 to 4
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating (VAC)
125V
Contact Material
Copper Alloy
Contact Plating
Matte Tin
Jacket Color
Black

