Arrow Electronic Components Online
451450203|MOLEX|simage
451450203|MOLEX|limage
Reduced Price
Cable Assembly AC Power

451450203

Cable Assembly AC Power 0.3m Squba to Squba 2 to 2 POS F-F Crimp-Crimp 22AWG

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.3
  • Wire Size (AWG)
    22
  • Connector Type A
    Squba
  • Connector Type B
    Squba
  • Gender
    F-F
  • Contact Termination
    Crimp-Crimp
  • Number of Contacts
    2 to 2
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating (VAC)
    125V
  • Contact Material
    Copper Alloy
  • Contact Plating
    Matte Tin
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources