Cable Assembly AC Power
451361001
Cable Assembly 0.15m Mega-Fit to Mega-Fit 10 to 10 POS F-F Crimp-Crimp 12AWG
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
0.15
Wire Size (AWG)
12
Connector Type A
Mega-Fit
Connector Type B
Mega-Fit
Gender
F-F
Contact Termination
Crimp-Crimp
Number of Contacts
10 to 10
Maximum Current Rating (A)
23/Contact
Maximum Voltage Rating (VAC)
600
Contact Material
Copper Alloy
Contact Plating
Matte Tin
Jacket Color
Black

