Arrow Electronic Components Online
451110306|MOLEX|simage
451110306|MOLEX|limage
Cable Assembly Other

451110306

Cable Assembly UL 1061 0.6m 26AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp Micro-Lock Plus Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    UL 1061
  • Number of Contacts
    3 to 3
  • Gender
    F-F
  • Connector Type A
    Wire to Board
  • Connector Type B
    Wire to Board
  • Cable Length (m)
    0.6
  • Contact Termination
    Crimp
  • Wire Size (AWG)
    26
  • Color
    Black
  • Maximum Voltage Rating
    50VDC|50VAC
  • Packaging
    Bag
  • Tradename
    Micro-Lock Plus
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Tin
  • Contact Material
    Copper Alloy
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources