Arrow Electronic Components Online
45106000030|3M|simage
45106000030|3M|limage
Connector Headers and PCB Receptacles

45106-000030

Conn IDC Connector SKT 6 POS 1.27mm IDT RA Cable Mount Tray

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC Connector
  • Gender
    SKT
  • Number of Contacts
    6
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Key
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    0.75
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    8.12
  • Product Depth (mm)
    5.33
  • Product Height (mm)
    4.31
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources