Connector Circular
451 06 EC 8 2S 50
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
2
Number of Terminals
2
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
8-2
Less Contact
No
Contact Plating
Gold
Shell Material
Steel
Shell Plating
Cadmium Over Nickel
Housing Color
Olive Drab
Maximum Current Rating (A)
7.5/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
2
Mating Style
Bayonet Lock
Product Diameter (mm)
18.6
Product Length (mm)
51.1

