Arrow Electronic Components Online
450MXK470MEFCSN25X55|RUBYCON|limage
450MXK470MEFCSN25X55|RUBYCON|simage
Capacitor Aluminum Electrolytic

450MXK470MEFCSN25X55

Cap Aluminum Lytic 470uF 450V 20% (25 X 55mm) Snap-In 10mm 2.21A 3000h 105°C

Rubycon Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8539.50.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • IR (mA)
    2.21
  • IL (uA)
    1379.67@5Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    25 X 55
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    25
  • Product Height (mm)
    55
  • Lead Diameter (mm)
    1.5

Documentation and Resources

Datasheets
Design resources