Capacitor Aluminum Electrolytic
450MXG470MEFCSN30X50
Cap Aluminum Lytic 470uF 450V 20% (30 X 50mm) Snap-In 10mm 2.14A 3000h 105°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
450VDC
IR (mA)
2.14
IL (uA)
1379.67@5Min
Lifetime (h)
3000
Polarity
Polar
Special Features
Large Can
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
30 X 50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
30
Product Height (mm)
50
Product Weight (g)
56
Lead Diameter (mm)
1.5
Diameter Tolerance (mm)
±1
Height Tolerance (mm)
±2

