커패시터 필름
450MPK105J
Cap Film 1uF 450V PP 5% (18 X 9.5 X 14mm) Radial 15mm 105°C Bulk
Rubycon CorporationProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.25.00.70
Automotive
No
PPAP
No
Capacitance Value
1uF
Tolerance
5%
Voltage
450VDC
Dielectric
PP
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 9.5 X 14
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
18(Max)
Product Depth (mm)
9.5(Max)
Product Height (mm)
14(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
20
Seated Plane Height (mm)
15(Max)
Order Quantity

