Capacitor Aluminum Electrolytic
450CXW120MEFR18X31.5
Cap Aluminum Lytic 120uF 450V 20% (18 X 31.5mm) Radial 7.5mm 0.8A 5000h 105°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
120uF
Tolerance
20%
Voltage
450VDC
IR (mA)
0.8
IL (uA)
697.14@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
18 X 31.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
18
Product Height (mm)
31.5
Lead Diameter (mm)
0.8