Arrow Electronic Components Online
450BXW47MEFR18X20|RUBYCON|simage
450BXW47MEFR18X20|RUBYCON|limage
Capacitor Aluminum Electrolytic

450BXW47MEFR18X20

Cap Aluminum Lytic 47uF 450V 20% (18 X 20mm) Radial 7.5mm 0.46A 10000h 105°C

Rubycon Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • IR (mA)
    0.46
  • IL (uA)
    436.29@5Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    18 X 20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    18
  • Product Height (mm)
    20
  • Lead Diameter (mm)
    0.8
  • Diameter Tolerance (mm)
    0.5
  • Height Tolerance (mm)
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources