Capacitor Aluminum Electrolytic
450BXW47MEFR16X25
Cap Aluminum Lytic 47uF 450V 20% (16 X 25mm) Radial 7.5mm 0.5A 12000h 105°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
47uF
Tolerance
20%
Voltage
450VDC
IR (mA)
0.5
IL (uA)
436.29@5Min
Lifetime (h)
12000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
16
Product Height (mm)
25
Lead Diameter (mm)
0.8

