Capacitor Aluminum Electrolytic
450BXW33MEFR12.5X25
Cap Aluminum Lytic 33uF 450V 20% (12.5 X 25mm) Radial 5mm 0.36A 12000h 105°C
Rubycon CorporationYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
33uF
Tolerance
20%
Voltage
450VDC
IR (mA)
0.36
IL (uA)
365.58@5Min
Lifetime (h)
12000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
12.5 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
12.5
Product Height (mm)
25
Lead Diameter (mm)
0.6
Family/Series
BXW
ROHS Version
2011/65/EU, 2015/863
Order Quantity

