Arrow Electronic Components Online
No Image Available
Power Transformers

45063

Power Transformer 4000Vrms 30VA 20 Terminal Pin Thru-Hole

Myrra
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Encapsulated Distribution Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Dual
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    2X1250
  • Primary Side Voltage (V)
    115|230
  • Secondary Side Voltage (V)
    2X12
  • High Potential
    4000Vrms
  • Power Rating
    30VA
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    20
  • Maximum Operating Temperature (°C)
    50
  • Package Type
    DIP
  • Product Length (mm)
    57
  • Product Height (mm)
    35
  • Product Depth (mm)
    68

Documentation and Resources

Datasheets
Design resources