Arrow Electronic Components Online
4504440AL|RAFHDWE|simage
4504440AL|RAFHDWE|limage
Standoffs

4504-440-AL

Standoff Hex M/F 4-40-THD Aluminum Plain

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.10.70.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    M/F
  • Material
    Aluminum
  • Thread Size
    #4-40
  • Body Length (Imperial) (in)
    7/16
  • Width Across Flats (Imperial) (in)
    3/16
  • Thread Depth (mm)
    6.35
  • Thread Pitch (Imperial - Decimal) (in)
    0.025
  • Thread Depth (Imperial) (in)
    1/4
  • Thread Length (Imperial) (in)
    3/16
  • Finish
    Plain

Documentation and Resources

Datasheets
Design resources