Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
Automotive
Unknown
PPAP
Unknown
Transformer Type
Power Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Series|Parallel
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
2X833
Primary Side Voltage (V)
230|115
Secondary Side Voltage (V)
2X6
High Potential
4000Vrms
Power Rating
10VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
20
Product Length (mm)
68
Product Height (mm)
22
Product Depth (mm)
57