Arrow Electronic Components Online
45031|MYRRA|simage
45031|MYRRA|limage
Power Transformers

45031

Power Transformer 10VA 8 Terminal Pin Thru-Hole

Myrra
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Secondary Side Current (mA)
    63
  • Primary Side Voltage (V)
    230
  • Secondary Side Voltage (V)
    125
  • Power Rating
    10VA
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    8
  • Package Type
    DIP
  • Product Length (mm)
    30
  • Product Height (mm)
    27.9
  • Product Depth (mm)
    16.5

Documentation and Resources

Datasheets
Design resources