Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Hex
Gender
M/F
Material
Aluminum
Thread Size
#2-56
Body Length (Imperial) (in)
5/16
Width Across Flats (Imperial) (in)
3/16
Thread Depth (mm)
4.76
Thread Depth (Imperial) (in)
3/16
Thread Length (Imperial) (in)
5/32
Finish
Plain

