Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
7616.10.70.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Hex
Gender
M/F
Material
Aluminum
Thread Size
#2-56
Body Length (Imperial) (in)
9/32
Width Across Flats (Imperial) (in)
3/16
Thread Depth (Imperial) (in)
3/16
Thread Pitch (Imperial - Decimal) (in)
0.018
Thread Length (Imperial) (in)
5/32
Finish
Plain
Packaging
Bulk

