Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.19.00.00
Automotive
No
PPAP
No
Type
Hex
Gender
M/F
Material
Stainless Steel
Thread Size
#4-40
Body Length (Imperial) (in)
7/32
Width Across Flats (Imperial) (in)
3/16
Thread Depth (mm)
3.18
Thread Pitch (Imperial - Decimal) (in)
0.025
Thread Length (Imperial) (in)
3/16
Finish
Plain
Packaging
Bulk
Order Quantity

