Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Connector Type
Connector Telephone and Telecom
Angular Function
180°
Body Material
Thermoplastic
Color
Black
Style
Strain Relief Boot
Product Length (mm)
14

