Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Obsolete
HTS
8525.60.10.50
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v4.0 (BLE)
Processing Unit Type
Microcontroller|Microprocessor
Power Class
Class III
Maximum Data Rate (Mbps)
2
Minimum Operating Frequency (MHz)
2379
Maximum Operating Frequency (MHz)
2496
Typical Sensitivity (dBm)
-94
Interface Type
SPI
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Antenna Mounting
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
2.2
Package Width
11.6
Package Length
17.9
PCB changed
39
Supplier Package
SMD Module
Pin Count
39
Order Quantity

