Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Construction
WLAN+BT
Style
Module
WLAN Maximum Data Rate (Mbps)
54
WLAN Frequency Range (MHz)
2412 to 2484|5150 to 5925
BT Frequency Range (MHz)
2400 to 2483.5
BT Interface
USB
WLAN Maximum Output Power
18dBm(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
BT Protocol Supported
Bluetooth v5.2(BLE)
WLAN Technology
IEEE 802.11a/b/g/n/ac
Mounting
Socket
Package Height
11.7
Package Width
17.5
Package Length
47
Order Quantity

