Arrow Electronic Components Online
45000054K1|EZURIO|originalImage
45000054K1|EZURIO|limage
Network Gateways

450-00054-K1

Network Gateway LTE 106Kbps

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Wireless Support
    Yes
  • Cellular Support
    Yes
  • Cellular Type
    LTE
  • Data Rate
    106Kbps
  • UART
    0
  • SPI
    0
  • I2C
    1
  • USB
    1
  • PS/2
    0
  • SMBus
    0
  • GPIO
    0
  • RS232
    0
  • RS232/422/485
    0
  • RS422
    0
  • RS485
    0
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80

Documentation and Resources

Datasheets
Design resources