Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
LTB
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Wireless Support
Yes
Cellular Support
Yes
Cellular Type
LTE
Data Rate
106Kbps
UART
0
SPI
0
I2C
1
USB
1
PS/2
0
SMBus
0
GPIO
0
RS232
0
RS232/422/485
0
RS422
0
RS485
0
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Order Quantity

