Arrow Electronic Components Online
44WR1KLFTB|BITECH|simage
44WR1KLFTB|BITECH|limage
Resistor Trimmers, Potentiometers and Rheostats

44WR1KLFTB

Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD Tube

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    1K
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    300
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±100
  • Linear or Logarithmic
    Lin
  • Termination Style
    J-Hook
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    1.42
  • Number of Turns (Turns)
    9(Elec)
  • Number of Elements
    1
  • Electrical Rotation Angle (°)
    3240
  • Mechanical Rotational Life (Cycles)
    200
  • Packaging
    Tube
  • Product Length (mm)
    4.83
  • Product Depth (mm)
    3.91
  • Product Height (mm)
    5.31
  • Product Weight (g)
    0.3
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources