Resistor Trimmers, Potentiometers and Rheostats
44WR100KLFT7
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
100K
Tolerance
10%
Maximum Voltage Rating (V)
300
Power Rating (W)
0.25 (1/4)
Technology
Cermet
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
J-Hook
Positions of Adjustment
Top
Shaft Diameter (mm)
1.42
Number of Turns (Turns)
9(Elec)
Number of Elements
1
Electrical Rotation Angle (°)
3240
Mechanical Rotational Life (Cycles)
200
Packaging
Tape and Reel
Product Length (mm)
4.83
Product Depth (mm)
3.91
Product Height (mm)
5.31
Product Weight (g)
0.3
Mounting
Surface Mount
Order Quantity

