Capacitor Film
44UOGQ6600F8SK
Cap Film 600uF 900V PP 10%( 85 X 140mm) Stud Mount Screw Aluminum Cylindrical Can 0.0022 Ohm 85°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
DC Link Capacitor
Capacitance Value
600uF
Tolerance
10%
Voltage
900VDC
ESR (Ohm)
0.0022
Dielectric
PP
Construction
Aluminum Cylindrical Can
Mounting
Stud Mount
Termination Style
Screw
Size (mm)
85 X 140
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Diameter (mm)
85
Product Height (mm)
140

