Connector Power
447690801
Conn Power RCP 8Power POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Power
Gender
RCP
Number of Contacts
8Power
Number of Terminals
8
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Straight
Maximum Current Rating (A)
8.5/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Housing Color
Black
Packaging
Tray
Product Weight (g)
1.626
Product Length (mm)
18
Product Depth (mm)
8.4
Product Height (mm)
17
Mounting
Through Hole
Contact Plating
Tin
Contact Material
Phosphor Bronze

