Arrow Electronic Components Online
4463CPCE20C460|SLCNLABS|simage
4463CPCE20C460|SLCNLABS|limage
RF/Wireless Development Boards and Kits

4463CPCE20C460

Si4463/Si4468 RF Transceiver Test Card

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.
  • Part Status
    Active
  • HTS
    8534.00.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Test Card
  • Supported Device
    Si4463/Si4468
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    460
  • Typical Output Power (dBm)
    20

Documentation and Resources

Datasheets
Design resources