Arrow Electronic Components Online
446|ADAFRUIT|simage
446|ADAFRUIT|limage
Reduced Price
Electroluminescent Indicators

446

El Tape Strip Green Electroluminescent

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8543.70.71.00
  • Automotive
    No
  • PPAP
    No
  • Color
    Green
  • Type
    EL Tape
  • Maximum Operating Voltage (VAC)
    250
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    65

Documentation and Resources

Datasheets
Design resources