Arrow Electronic Components Online
445715NIST|FLIR|simage
445715NIST|FLIR|limage
Environmental Testers

445715-NIST

Hygro Thermometer Handheld

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9025.80.35.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Hygro Thermometer
  • Style
    Handheld
  • Low Battery Indication
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    169
  • Dimensions (mm)
    109x99x20

Documentation and Resources

Datasheets
Design resources