Arrow Electronic Components Online
445702|FLIR|simage
445702|FLIR|limage
Environmental Testers

445702

Hygro Thermometer Handheld

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Hygro Thermometer
  • Style
    Handheld
  • Display Type
    LCD
  • Low Battery Indication
    No
  • Warranty (Year)
    1Year
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    113
  • Dimensions (mm)
    109x71x20

Documentation and Resources

Datasheets
Design resources