Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9025.80.35.00
Automotive
No
PPAP
No
Type
RH/Temperature Pen
Style
Handheld
Display Type
LCD
Low Battery Indication
No
Battery Voltage Rating (V)
3
Product Weight (g)
65
Dimensions (mm)
145x30x25
Order Quantity

