Cable Assembly USB
4448
USB Type A Plug, Breakout Cable With Premium Female Jumpers, 30cm Long
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Length (m)
0.3
Connector Orientation
Straight to Straight

