Arrow Electronic Components Online
444781111|MOLEX|simage
444781111|MOLEX|limage
Connector Contact

44478-1111

Contact PIN Crimp ST Cable Mount 18-20AWG Mini-Fit® Reel

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Product Weight (g)
    0.133
  • Product Length (mm)
    16.8
  • Product Depth (mm)
    3.6
  • Product Height (mm)
    4.5
  • Tradename
    Mini-Fit®
  • Wire Size (AWG)
    18-20
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources