Connector Discrete Wire Housing
444412006
Conn Housing RCP 6Power POS 7.49mm Crimp ST Cable Mount Black Sabre™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
6Power
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
7.49
Body Orientation
Straight
Maximum Current Rating (A)
18/Contact
Maximum Voltage Rating
600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
4.75
Product Length (mm)
45.8
Product Depth (mm)
16.05
Product Height (mm)
27.38
Tradename
Sabre™
Keyed
Yes
Mounting
Cable Mount

