Arrow Electronic Components Online
443000800|MOLEX|simage
443000800|MOLEX|limage
Connector Discrete Wire Housing

443000800

Conn Housing M 8Power POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0 BMI™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    M
  • Number of Contacts
    8Power
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    176VDC|250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    2.683
  • Product Length (mm)
    28.84
  • Product Depth (mm)
    16.2
  • Product Height (mm)
    19.1
  • Tradename
    Micro-Fit 3.0 BMI™
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources