Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
Automotive
Unknown
PPAP
Unknown
Transformer Type
Power Transformer
Primary Configuration
Single
Secondary Configuration
Dual
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
2X208
Primary Side Voltage (V)
230
Secondary Side Voltage (V)
2X12
High Potential
4000Vrms
Power Rating
5VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
10
Product Length (mm)
44.25
Product Height (mm)
32.25
Product Depth (mm)
37

