Resistor Networks and Arrays
4420P-1-104LF
Res Thick Film NET 100K Ohm 2% 2W ±100ppm/°C ISOL Molded 20-Pin SOL Gull Wing SMD T/R
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Network
Number of Resistors
10
Resistance Value (Ohm)
100K
Tolerance
2%
Maximum Voltage Rating (V)
50
Power Rating (W)
2
Power Rating per Resistor (W)
0.16
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Case Style
Molded
Termination Style
Gull Wing
Number of Terminals
20
Terminal Pitch (mm)
1.27
Packaging
Tape and Reel
Package Type
SOL
Package Shape
Rectangular
Package/Case
SOL
Product Length (mm)
12.95
Product Depth (mm)
10.34
Product Height (mm)
2.65
Seated Plane Height (mm)
2.78
Mounting
Surface Mount

