Connector Headers and PCB Receptacles
442-10-210-00-594000
Conn Board to Board HDR 10 POS 2.54mm Solder
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
10
Termination Method
Solder
Terminal Pitch (mm)
2.54
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Order Quantity