Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Transformer Type
Power Transformer
Primary Configuration
Single
Secondary Configuration
Dual
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
2X267
Primary Side Voltage (V)
230
Secondary Side Voltage (V)
2X6
High Potential
4000Vrms
Power Rating
3.2VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
10
Product Length (mm)
44.25
Product Height (mm)
32.25
Product Depth (mm)
37

