Resistor Networks and Arrays
4416P-T02-472
Res Thick Film NET 4.7K Ohm 2% 1.6W ±100ppm/°C BUS Molded 16-Pin SOL Gull Wing SMD Tube
BournsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Type
Network
Number of Resistors
15
Resistance Value (Ohm)
4.7K
Tolerance
2%
Maximum Voltage Rating (V)
50
Power Rating (W)
1.6
Power Rating per Resistor (W)
0.16
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
BUS
Case Style
Molded
Termination Style
Gull Wing
Number of Terminals
16
Terminal Pitch (mm)
1.27
Packaging
Tube
Package Type
SOL
Package Shape
Rectangular
Package/Case
SOL
Product Length (mm)
10.41
Product Depth (mm)
10.34
Product Height (mm)
2.65
Seated Plane Height (mm)
2.78
Mounting
Surface Mount

