Arrow Electronic Components Online
44167|MYRRA|simage
44167|MYRRA|limage
Power Transformers

44167

Power Transformer 4000Vrms 2.3VA 6 Terminal Pin Thru-Hole

Myrra
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Encapsulated Distribution Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Dual
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    2X64
  • Primary Side Voltage (V)
    230
  • Secondary Side Voltage (V)
    2X18
  • High Potential
    4000Vrms
  • Power Rating
    2.3VA
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    6
  • Product Length (mm)
    32.6
  • Product Height (mm)
    29.8
  • Product Depth (mm)
    27.6

Documentation and Resources

Datasheets
Design resources